RAS440-9-8ZI

Steel Threaded Right Angle Fastener - Type RAS - Unified

Type RAS for sheet metal is a threaded right angle fastener that accepts standard unified or metric screws.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: RAS440-9-8ZI
Thread Size: 4-40
Material: Steel
Finish/Coating: Zinc Plated1
Animation: View Animation
SKU: PEMRAS440-9-8ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: