S-M4-1ZC

NUT, STEEL M4THREAD; ZINC YELLOW

Tariff Info: HTS: 73181600

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 100 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: S-M4-1ZC
SKU: PEMS-M4-1ZC
For Use in Sheet Hardness: HRB 80 / HB 150 or less
Optional Finish: Zinc plated per ASTM B633, SC1 (5µm), Type II, yellow
Rec. Min. Sheet Thickness: 1 mm
Shank Code: 1
Thread Code: M4
A (Shank) Max.: 0.97 mm
C Max.: 5.38 mm
E ± 0.25: 7.87 mm
Hole Size in Sheet + 0.08: 5.41 mm
Min. Dist. Hole C/L to Edge: 6.9 mm
T ± 0.25: 2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: