S-RT832-2ZI

All Metal, RT® Free-Running Locknuts - Unified

PEM® S-RT™ free-running locknuts are free-running until clamp load is induced. A modified thread angle on the loaded flank provides the vibration resistant locking feature.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: S-RT832-2ZI
Thread Size: 8-32
Material: Hardened Carbon Steel
Finish/Coating: Zinc Plated
SKU: PEMS-RT832-2ZI
For Use in Sheet Hardness: HRB 80 / HB 150 or less
Rec. Min. Sheet Thickness: .056 in
Shank Code: 2
Thread Code: RT832
A (Shank) Max.: .054 in
C Max.: .212 in
E ± .010: .310 in
Hole Size in Sheet + .003 - .000: .213 in
Min. Dist. Hole C/L to Edge: .27 in
T ± .010: .090 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: