SKC-6060-18

KEYHOLE® Self-clinching Standoffs Type SKC™ - Unified

PEM® KEYHOLE® Standoffs are designed so that a PC board or panel can be quickly slipped into place and then removed from an assembly by simply sliding the board sideways and lifting it off. PEM KEYHOLE fasteners can save valuable time and dramatically reduce the amount of loose hardware required. Type SKC can be used for spacing or hanging of replaceable components. Typically, several SKC standoffs are used with one standard PEM threaded standoff which accepts a screw to secure the board or component against any unwanted movement.Type SKC - Allows detachable spacing of two sheetsClinch feature mounts fastener permanently into metal sheet.Unique barrel design allows for quick attachment and detachment.Head is flush with one side of metal sheet.Makes horizontal or vertical component mounting possible.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SKC-6060-18
Animation: View Animation
SKU: PEMSKC-6060-18
Panel 1 (Bottom) Location Tolerance Max.: ±.005 in
Panel 1 (Bottom) Sheet Hardness Max.: HRB 70 / HB 125
Panel 1 (Bottom) Sheet Thickness Min.: .040 in
Panel 2 (Top) Material: Any
A ± .003: .099 in
B ± .003: .177 in
C Max.: .212 in
D Anvil Hole + .003 - .000: .216 in
H Nom.: .250 in
L - Length ± .005: .562 in
M Max.: .108 in
Panel 1 (Bottom) Edge Distance C1 Min.: .260 in
Panel 1 (Bottom) Mounting Hole B + .003 - .000: .213 in
Panel 2 (Top) Edge Distance C2 Min.: .160 in
Panel 2 (Top) Mounting Hole A4 Min.: .148 in
Panel 2 (Top) Thickness Range: .057 to .064 in
S ± .003: .068 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: