SMPP-632

Nuts for Ultra-Thin Sheets - Type SMPP - Unified

Type SMPP self-clinching nuts are for installation into ultra-thin sheets.Installs into stainless steel sheets as thin as .025”.Corrosion resistance similar to 300 series stainless steel.Reduced outer dimensions and thinner sheet capabilities compared to type SP thread sizes.Recommended for use in stainless steel sheets HRB 90 / HB 192 or less.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SMPP-632
Thread Size: 6-32
Material: Stainless Steel
Finish/Coating: Passivated
SKU: PEMSMPP-632
For Use in Sheet Hardness: HRB 90 / HB 192 or Less
Min. Sheet Thickness: .025 in
Thread Code: 632
A (Shank) Max.: .024 in
C Max.: .186 in
E ± .010: .252 in
Hole Size in Sheet + .003 - .000: .187 in
Min. Dist. Hole C/L to Edge: .22 in
T ± .010: .065 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: