SMPS-632

Nuts for Ultra-Thin Sheets - Type SMPS - Unified

Type SMPS self-clinching nuts are for installation into ultra-thin sheets. They feature a lower profile and can be mounted closer to the edge of a sheet than other self-clinching nuts.Installs into sheets as thin as .025”. Recommended for use in sheets HRB (Rockwell “B” scale) 70 or less and HB (Hardness Brinell) 125 or less.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SMPS-632
Thread Size: 6-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: PEMSMPS-632
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Min. Sheet Thickness: .025 in
Thread Code: 632
A (Shank) Max.: .024 in
C Max.: .186 in
E ± .010: .252 in
Hole Size in Sheet + .003 - .000: .187 in
Min. Dist. Hole C/L to Edge: .20 in
T ± .010: .065 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: