SMTSO-632-2ET
ReelFast® Surface Mount Nuts and Spacers/Standoffs -
Type SMTSO - Unified
Type SMTSO - ReelFast® surface mount nuts and standoffs are available threaded and unthreaded.Packaged on 330 mm recyclable reels. Tape width is 24 mm. Supplied with polyimide patch for vacuum pick up. Reels conform to EIA-481.
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | SMTSO-632-2ET |
Material: | Carbon Steel |
Thread Size: | 6-32 |
Finish/Coating: | Electro-Plated Tin |
Pitch: | 12 mm |
SKU: | PEMSMTSO-632-2ET |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |