SMTSO-M1.6-2ET

ReelFast® microPEM® Surface Mount Nuts / Standoffs -
Type SMTSO Metric

Surface mount ReelFast® microPEM® (Type SMTSO™) fasteners for compact electronic assemblies attach to P.C. Boards for nut/standoff applications. These fasteners mount on P.C. Boards in the same manner and at the same time as other surface mount components prior to the automated refl ow solder process. The fasteners simply become another board component.Features and BenefitsHex shaped barrel provides larger solder area.Provided on tape and reel.Reduces board handling.Smallest thread size: M1 / #0-80.Minimum sheet thickness 0.5 mm / .020".RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SMTSO-M1.6-2ET
Material: Carbon Steel
Thread Size: M1.6 x 0.35
Finish/Coating: Electro-Plated Tin
Pitch: 8 mm
SKU: PEMSMTSO-M1.6-2ET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: