SMTSO-M2-2ET

ReelFast® Surface Mount Nuts and Spacers/Standoffs -
Type SMTSO - Metric

Type SMTSO - ReelFast® surface mount nuts and standoffs are available threaded and unthreaded.Packaged on 330 mm recyclable reels. Tape width is 24 mm. Supplied with polyimide patch for vacuum pick up. Reels conform to EIA-481.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SMTSO-M2-2ET
Material: Carbon Steel
Thread Size: M2 x 0.4
Finish/Coating: Electro-Plated Tin
Pitch: 12 mm
SKU: PEMSMTSO-M2-2ET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: