SMTSOB-M4-2ET

ReelFast® Brass Surface Mount Nuts and Spacers/Standoffs - Type SMTSOB – Metric

Type SMTSOB™ - ReelFast® brass fasteners are ideal for applications which demand superior electrical/mechanical attachment points.Packaged on 330 mm recyclable reels. Tape width is 24 mm. Supplied with polyimide patch for vacuum pick up. Reels conform to EIA-481.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SMTSOB-M4-2ET
Pitch: 16 mm
Material: Brass
Finish/Coating: Electro-Plated Tin
Thread Size: M4 x 0.7
SKU: PEMSMTSOB-M4-2ET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: