SO-440-10ZI

Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.PEM® brand thru-hole threaded standoffs are installed with their heads flush with one surface of the mounting sheet.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SO-440-10ZI
Thread Size: 4-40
Material: Heat-Treated Carbon Steel
Finish/Coating: Zinc Plated1
Animation: View Animation
Part Aliases: 90-10011-14;90-10011-14 REV A01;90-10011-14REVA01
SKU: PEMSO-440-10ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: