SO4-032-6

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Unified

Enhance your installation process with our Thru-Hole Threaded Standoffs, designed for seamless integration into stainless steel surfaces. Crafted from durable 400 Series Stainless Steel and featuring a 10-32 unified thread size, these standoffs ensure reliable and secure fastening. The passivated finish coating not only enhances their longevity but also adds a sleek touch to your setup. Rest assured, these standoffs are fully compliant with RoHS standards, making them a sustainable choice for your projects. Experience the ease of installation by viewing our animation, showcasing the seamless process of utilizing these standoffs. Elevate your assembly with our high-quality threaded standoffs, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-032-6
Thread Size: 10-32
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMSO4-032-6
Long Description: These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 6
Material Code: 4
Min. Sheet Thickness: .050 in
Thread Code: 032
B - Counter-Bore Dia. ± .005: .203 in
C + .000 - .005: .280 in
D ± 0.01: 0 in
H Nom.: .312 in
Hole Size in Sheet + .003 - .000: .281 in
L - Length +.002 –.005: .187 in
Min. Dist. Hole C/L to Edge: .330 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: