SO4-440-10

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Unified

Elevate your installation process with these Thru-Hole Threaded Standoffs, specially designed for seamless integration into stainless steel. Constructed with precision and durability in mind, these standoffs are essential for maintaining the integrity of your assembly. With their Type SO4 classification and Unified threading, they offer a reliable and secure fit for a wide range of applications. Rest assured, these standoffs are fully compliant with RoHS standards, making them not only efficient but also environmentally friendly. Upgrade your installation game with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-440-10
Animation: View Animation
SKU: PEMSO4-440-10
Long Description: These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 10
Material Code: 4
Min. Sheet Thickness: .040 in
Thread Code: 440
B - Counter-Bore Dia. ± .005: .125 in
C + .000 - .005: .165 in
D ± 0.01: 0 in
H Nom.: .187 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length +.002 –.005: .312 in
Min. Dist. Hole C/L to Edge: .23 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: