SO4-440-4

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Unified

Elevate your stainless steel installations with our Thru-Hole Threaded Standoffs, crafted for precision and durability. Designed for seamless integration into stainless steel surfaces, these standoffs feature a Unified 4-40 thread size for optimal compatibility. Made from high-quality 400 Series Stainless Steel and finished with a passivated coating, they offer exceptional corrosion resistance and longevity. Ensure compliance with RoHS regulations while enhancing the performance and longevity of your projects. Explore the intricate installation process through our detailed animation. Elevate your stainless steel installations with our Thru-Hole Threaded Standoffs, crafted for precision and durability. Designed for seamless integration into stainless steel surfaces, these standoffs feature a Unified 4-40 thread size for optimal compatibility. Made from high-quality 400 Series Stainless Steel and finished with a passivated coating, they offer exceptional corrosion resistance and longevity. Ensure compliance with RoHS regulations while enhancing the performance and longevity of your projects. Explore the intricate installation process through our detailed animation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-440-4
Thread Size: 4-40
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMSO4-440-4
Long Description: These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 4
Material Code: 4
Min. Sheet Thickness: .040 in
Thread Code: 440
B - Counter-Bore Dia. ± .005: .125 in
C + .000 - .005: .165 in
D ± 0.01: 0 in
H Nom.: .187 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length +.002 –.005: .125 in
Min. Dist. Hole C/L to Edge: .23 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: