SO4-832-10

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-832-10
Animation: View Animation
SKU: PEMSO4-832-10
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 10
Material Code: 4
Min. Sheet Thickness: .050 in
Thread Code: 832
B - Counter-Bore Dia. ± .005: .188 in
C + .000 - .005: .280 in
D ± 0.01: 0 in
H Nom.: .312 in
Hole Size in Sheet + .003 - .000: .281 in
L - Length +.002 –.005: .312 in
Min. Dist. Hole C/L to Edge: .330 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: