SO4-85.1-6

Thru-Hole Unthreaded Standoffs - Type SO4 - Metric

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Unthreaded standoffs are also available for spacing multi-panel assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-85.1-6
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
SKU: PEMSO4-85.1-6
For Use in Sheet Hardness: HRB 88 / HB 183 or Less
Length Code: 6
Min. Sheet Thickness: 1.27 mm
Thru-Hole Code: 85.1
B - Thru-hole Diameter + 0.1 - 0.08: 5.1 mm
C - 0.13: 7.12 mm
H Nom.: 7.9 mm
Hole Size in Sheet + 0.08: 7.14 mm
L - Length +0.05 –0.13: 6 mm
Min. Dist. Hole C/L to Edge: 8 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: