SOS-4116-12

Thru-Hole Unthreaded Standoffs - Types SO, SOA SOS - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Unthreaded standoffs are also available for spacing multi-panel assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SOS-4116-12
Animation: View Animation
SKU: PEMSOS-4116-12
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 12
Material Code: S
Min. Sheet Thickness: .040 in
Thru-Hole Code: 4116
B - Thru-hole Diameter + .004 - .003: .116 in
C + .000 - .005: .165 in
H Nom.: .187 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length +.002 –.005: .375 in
Min. Dist. Hole C/L to Edge: .23 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: