SS-RTM5-1ZI

All Metal, RT® Free-Running Locknuts - Metric

PEM® S-RT™ free-running locknuts are free-running until clamp load is induced. A modified thread angle on the loaded flank provides the vibration resistant locking feature.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SS-RTM5-1ZI
Material: Hardened Carbon Steel
Finish/Coating: Zinc Plated
SKU: PEMSS-RTM5-1ZI
For Use in Sheet Hardness: HRB 80 / HB 150 or less
Rec. Min. Sheet Thickness: 1 mm
Shank Code: 1
Thread Code: RTM5
A (Shank) Max.: 0.97 mm
C Max.: 6.33 mm
E ± 0.25: 8.64 mm
Hole Size in Sheet + 0.08: 6.35 mm
Min. Dist. Hole C/L to Edge: 7.1 mm
T ± 0.25: 2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: