TP4-4MM-8

Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Metric

PEM® self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothly and evenly around the ribs and into the annular groove – creating a flushhead assembly and securely locking the stud into the sheet with high torque-out and pushout resistances.TPS, TP4 Pilot Pins satisfy a wide range of positioning, pivot, and alignment applications. The chamfered end makes mating hole location easyFlush-head for sheet thickness of 1.00 mm and greater.Satisfies a wide range of positioning, pivot, and alignment applications.Chamfered end makes mating hole location easy.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: TP4-4MM-8
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
SKU: PEMTP4-4MM-8
For Use in Sheet Hardness: HRB 92 / HB 195 or Less
Length Code: 8
Min. Sheet Thickness: 1 mm
Pin Dia. Code: 4 mm
D ± 0.15: 2.82 mm
H ± 0.4: 6.12 mm
Hole Size in Sheet + 0.08: 4.5 mm
L - Length ± 0.4: 8 mm
Min. Dist. Hole C/L to Edge: 7.1 mm
P - Nominal Pin Diameter ± 0.05: 4.00 mm
S Max.: 2.29 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: