TSO4-M25-400

Threaded Standoffs for Stainless Sheets as Thin as 0.63mm - Types TSO4 – Metric

Elevate your project with our Threaded Standoffs, designed for effortless mounting on stainless sheets as thin as 0.63mm. Crafted to perfection, these standoffs in Types TSO4 - Metric offer robust support and stability, ensuring seamless installation. Compliant with RoHS standards, they are not only reliable but also environmentally friendly. Explore the possibilities and enhance your creations with these high-quality standoffs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: TSO4-M25-400
Animation: View Animation
SKU: PEMTSO4-M25-400
For Use in Sheet Hardness: HRB 88 / HB 183 or Less
Length Code: 400
Min. Sheet Thickness: 0.63 mm
Style: #1
Thread Code: M25
C - 0.13: 4.2 mm
F - Min. Thread Depth: 5.2 mm
H - Nom.: 4.8 mm
Hole Size in Sheet + 0.08: 4.22 mm
L - Length ± 0.08: 4 mm
Min. Dist. Hole C/L to Edge: 5.8 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: