U-256-1

Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified

PEM® brand miniature fasteners fit into a minimal space and provide strong, reusable threads. Types FE, FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Ty
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: U-256-1
Thread Size: 2-56
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Thread Type: Non-Locking
Part Aliases: 90-11106-01 REV A01;90-11106-01REVA01
SKU: PEMU-256-1
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Max. Hole in Attached Parts: .106 in
Shank Code: 1
Sheet Thickness: .030 to .036 in
Thread Code: 256
A (Shank) Max.: .031 in
C + .000 - .005: .144 in
D Max.: .106 in
E ± .005: .160 in
Hole Size in Sheet + .003 - .000: .144 in
Min. Dist. Hole C/L to Edge: .110 in
T + .015 -.000: .065 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: