PHS1024X1-1/4-PH-STL-ZI

PHS1024X1-1/4-PH-STL-ZI

Pan Head Machine Screw

Enhance your fastening needs with this Pan Head Machine Screw. Crafted from durable steel and coated with zinc for added longevity, this screw guarantees reliable performance. Featuring a Phillips drive type and a pan head design, it's easy to install and offers a secure hold. With a thread size of 10-24 and a length of 1.25 inches, it's perfect for various applications. Compliant with ASME B18.6.3 standards, this screw ensures quality and precision in every use. Upgrade your hardware essentials with this versatile and dependable fastening solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS1024X1-1/4-PH-STL-ZI
Specification Type: ASME B18.6.3
Thread Size: 10-24
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 10
Length: 1.25 in
SKU: PHS1024X1-1/4-PH-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: