PHS1/4-20X1-1/4-PH-SS

PHS1/4-20X1-1/4-PH-SS

Pan Head Machine Screw

Introducing our stainless steel Pan Head Machine Screw, meticulously crafted for superior durability and performance. Compliant with ASME B18.6.3 specifications, this 1/4-20 thread size screw features a Phillips drive type for easy installation. With a sleek pan head design, it offers a streamlined aesthetic while providing reliable fastening. Measuring 1.25 inches in length, it is ideal for a variety of applications. Rest assured, this screw is RoHS compliant, meeting stringent environmental standards. Upgrade your fastening solutions with this high-quality stainless steel machine screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS1/4-20X1-1/4-PH-SS
Specification Type: ASME B18.6.3
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 1/4
Length: 1.25 in
SKU: PHS1/4-20X1-1/4-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: