PHS1/4-20X3/8-PH-SS

PHS1/4-20X3/8-PH-SS

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile fastening solution perfect for a variety of applications. Crafted from durable stainless steel, this screw is built to last, offering exceptional strength and corrosion resistance. With a thread size of 1/4-20 and a Phillips drive type, it's easy to install with a standard screwdriver. The pan head design provides a low-profile finish, making it ideal for projects where a flush mount is desired. Measuring at 0.375 inches in length, it's suitable for a range of tasks. Rest assured, this screw complies with RoHS regulations, ensuring it meets environmental standards. Upgrade your fastening game with this high-quality Pan Head Machine Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS1/4-20X3/8-PH-SS
Specification Type: ASME B18.6.3
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 1/4
Length: .375 in
SKU: PHS1/4-20X3/8-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: