PHS172X3/16-SL-SS

PHS172X3/16-SL-SS

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a durable and reliable fastening solution suitable for a wide range of applications. Crafted from high-quality stainless steel, this screw guarantees long-lasting performance even in demanding environments. With a thread size of 1-72 and a length of .1875 inches, it is perfect for securely joining components in precision machinery, electronic devices, and more. The slotted drive type offers easy installation, while the RoHS compliance ensures environmental responsibility. Trust in the quality and versatility of our Pan Head Machine Screw for all your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS172X3/16-SL-SS
Specification Type: ASME B18.6.3
Thread Size: 1-72
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Slotted
Length: .1875 in
SKU: PHS172X3/16-SL-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: