PHS256X1/2-PH-SS-NYPA

Pan Head Machine Screw

Enhance your fastening needs with this durable Pan Head Machine Screw. Crafted from high-quality stainless steel, it ensures longevity and corrosion resistance. Designed with a Phillips drive type and a sleek pan head, it offers easy installation and a polished finish. Compliant with ASME B18.6.3 standards, this 2-56 thread size screw is suitable for a wide range of applications. With a length of .5 inches, it's perfect for various projects, whether in a professional or DIY setting. Trust in the reliability of this screw for your fastening requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS256X1/2-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 2-56
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 2
Length: .5 in
SKU: PHS256X1/2-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: