PHS256X3/16-PH-STL-ZI

PHS256X3/16-PH-STL-ZI

Pan Head Machine Screw

Enhance the structural integrity of your projects with our Pan Head Machine Screw. Crafted from durable steel with a protective zinc coating, this screw guarantees long-lasting performance. Designed to ASME B18.6.3 specifications, it features a #2-56 thread size, making it suitable for a variety of applications. The Phillips drive type ensures easy installation, while the pan head offers a low-profile finish. With a nominal size of 2 and a length of .1875 inches, this screw is ideal for securely fastening components. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice for your projects. Upgrade your hardware with this high-quality machine screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS256X3/16-PH-STL-ZI
Specification Type: ASME B18.6.3
Thread Size: 2-56
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 2
Length: .1875 in
SKU: PHS256X3/16-PH-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: