PHS440X1-3/8-PH-SS

PHS440X1-3/8-PH-SS

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile and essential fastener for various applications. Constructed from durable stainless steel, it ensures long-lasting performance and corrosion resistance. Compliant with ASME B18.6.3 specifications, this screw features a #4-40 thread size and a Phillips drive type for easy installation. With a sleek pan head design and a length of 1.375 inches, it offers a secure and professional finish. Rest assured, it is also RoHS compliant, making it an environmentally friendly choice. Upgrade your project with the reliability and quality of our Pan Head Machine Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X1-3/8-PH-SS
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: 1.375 in
SKU: PHS440X1-3/8-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: