PHS440X1/2-PH-STL-ZB

PHS440X1/2-PH-STL-ZB

Pan Head Machine Screw

Introducing our Pan Head Machine Screw in Steel with a sleek Black Zinc finish. This Phillips drive screw features a #4-40 thread size, perfect for a variety of applications. With a half-inch length and ASME B18.6.3 specification, it's designed for precision and durability. The pan head design offers a low-profile look, making it ideal for projects where aesthetics are key. RoHS compliant, this screw is not only reliable but also environmentally friendly. Upgrade your fastening needs with this high-quality steel screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X1/2-PH-STL-ZB
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Steel
Finish/Coating: Black Zinc
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .5 in
SKU: PHS440X1/2-PH-STL-ZB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: