PHS440X1/8-PH-SS

PHS440X1/8-PH-SS

Pan Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X1/8-PH-SS
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .125 in
SKU: PHS440X1/8-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: