PHS440X3/8-PH-STL-BO

PHS440X3/8-PH-STL-BO

Pan Head Machine Screw

This Pan Head Machine Screw is a versatile fastener designed for a wide range of applications. With a thread size of 4-40 and a length of .375 inches, it is ideal for securely fastening components in place. Crafted from durable steel with a sleek black oxide finish, it offers both strength and corrosion resistance. The Phillips drive type ensures easy installation, while the pan head design provides a low-profile appearance. Compliant with RoHS standards, this screw is an environmentally friendly choice for your projects. Perfect for use in machinery, electronics, and more, it's a reliable solution for your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X3/8-PH-STL-BO
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .375 in
SKU: PHS440X3/8-PH-STL-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: