PHS632X1-5/8-PH-SS

PHS632X1-5/8-PH-SS

Pan Head Machine Screw

Introducing a durable and versatile Pan Head Machine Screw crafted from high-quality Stainless Steel. Designed for precision and reliability, this Phillips drive screw features a 6-32 thread size, making it ideal for a wide range of applications. With a length of 1.625 inches and a sleek pan head design, it offers a seamless finish while ensuring secure fastening. Compliant with RoHS standards, it is also environmentally friendly. Elevate your projects with this essential hardware component, perfect for both professional and DIY use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS632X1-5/8-PH-SS
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 6
Length: 1.625 in
SKU: PHS632X1-5/8-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: