PHS632X1/2-PH-316SS

PHS632X1/2-PH-316SS

Pan Head Machine Screw

Elevate your fastening game with our Pan Head Machine Screw. Crafted from high-quality 316 Stainless Steel, this screw is not only durable but also resistant to corrosion, ensuring long-lasting performance. Featuring a Phillips drive type and a 6-32 thread size, it provides easy installation for a wide range of applications. With a sleek pan head design and a length of .5 inches, it offers a professional finish while securely holding components in place. Rest assured, this screw is RoHS compliant, meeting environmental standards. Upgrade your toolbox with this essential hardware solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS632X1/2-PH-316SS
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: 316 Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Length: .5 in
SKU: PHS632X1/2-PH-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: