PHS632X1/2-PH-SS-BO-NYPA

PHS632X1/2-PH-SS-BO-NYPA

Pan Head Machine Screw

Enhance your fastening solutions with our Pan Head Machine Screw, crafted from durable stainless steel with a sleek black oxide finish. Designed for precision and reliability, this ASME B18.6.3 compliant screw features a #6-32 thread size, perfect for a variety of applications. The Phillips drive type and pan head design ensure easy installation and a secure hold, while its 0.5-inch length offers versatility in use. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS632X1/2-PH-SS-BO-NYPA
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: Stainless Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Length: .5 in
SKU: PHS632X1/2-PH-SS-BO-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: