PHS632X1/2-PH-SS-BP

PHS632X1/2-PH-SS-BP

Pan Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS632X1/2-PH-SS-BP
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: Stainless Steel
Finish/Coating: Black Passivate
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 6
Length: .5 in
SKU: PHS632X1/2-PH-SS-BP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: