PHS632X1/4-PH-BRA-NYPA

Pan Head Machine Screw

Upgrade your fastening arsenal with this high-quality Pan Head Machine Screw. Crafted from durable brass, it ensures reliable performance in a variety of applications. The Phillips drive type offers easy installation, while the pan head design provides a sleek finish. With a thread size of 6-32 and a length of .25 inches, this screw is perfect for securing components in place. Rest assured, it complies with RoHS standards, making it an eco-friendly choice for your projects. Trust in its ASME B18.6.3 specification for superior quality and precision. Elevate your fastening game with this essential hardware essential.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS632X1/4-PH-BRA-NYPA
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: Brass
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 6
Length: .25 in
SKU: PHS632X1/4-PH-BRA-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: