PHS832X1-1/4-PH-STL-ZI

PHS832X1-1/4-PH-STL-ZI

Pan Head Machine Screw

Introducing a durable and versatile solution for your fastening needs, this Pan Head Machine Screw is a must-have for any project. Constructed from high-quality steel with a zinc finish coating, it ensures strength and resistance to corrosion. With a Phillips drive type and Pan head design, it offers ease of installation and a streamlined appearance. Compliant with ASME B18.6.3 standards, this screw is guaranteed to meet your performance expectations. Perfect for a wide range of applications, it's available in a convenient 8-32 thread size and 1.25-inch length. Trust in its reliability for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS832X1-1/4-PH-STL-ZI
Specification Type: ASME B18.6.3
Thread Size: 8-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 8
Length: 1.25 in
SKU: PHS832X1-1/4-PH-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: