PHSM2.5X10-PH-SS

PHSM2.5X10-PH-SS

Pan Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X10-PH-SS
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 10 mm
SKU: PHSM2.5X10-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: