PHSM2X12-PH-STL-ZI

PHSM2X12-PH-STL-ZI

Pan Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2X12-PH-STL-ZI
Specification Type: DIN 7985A
Thread Size: M2 x 0.4
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2
Length: 12 mm
SKU: PHSM2X12-PH-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: