PHSM3X4-PH-STL-ZB

PHSM3X4-PH-STL-ZB

Pan Head Machine Screw

Introducing a versatile essential for your fastening needs - the Pan Head Machine Screw. Designed for precision and durability, this screw boasts a sleek black zinc finish on its steel body, ensuring both strength and style. With a Phillips drive type and a pan head, it offers easy installation and a seamless flush finish. Meeting DIN 7985A specifications, it guarantees quality and reliability. The M3 x 0.5 thread size and 4mm length make it perfect for a variety of applications, while its metric system of measurement ensures compatibility. Whether for DIY projects or industrial use, this screw is a must-have in any toolkit. Rest assured, it's a high-quality product that meets all necessary standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM3X4-PH-STL-ZB
Specification Type: DIN 7985A
Thread Size: M3 x 0.5
Material: Steel
Finish/Coating: Black Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M3
Length: 4 mm
SKU: PHSM3X4-PH-STL-ZB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: