PHSM4X10-SL-SS

PHSM4X10-SL-SS

Pan Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM4X10-SL-SS
Specification Type: DIN 85A
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Slotted
Nominal Size: M4
Length: 10 mm
SKU: PHSM4X10-SL-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: