PHSM4X45-TX-SS

PHSM4X45-TX-SS

Pan Head Machine Screw

Elevate your fastening game with our Pan Head Machine Screw. Crafted from premium Stainless Steel, this screw boasts durability and corrosion resistance, ensuring longevity in any application. Featuring a Torx drive type and a sleek pan head design, installation is a breeze. With a thread size of M4 x 0.7 and a length of 45mm, it's perfect for a variety of projects. Compliant with RoHS regulations, you can trust in both its quality and environmental responsibility. Upgrade your hardware arsenal with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM4X45-TX-SS
Specification Type: DIN 7985A
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Torx
Nominal Size: M4
Length: 45 mm
SKU: PHSM4X45-TX-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: