PHSM6X18-PH-SS

PHSM6X18-PH-SS

Pan Head Machine Screw

Elevate your fastening game with our Pan Head Machine Screw. Crafted from high-quality stainless steel, this screw boasts durability and corrosion resistance, making it ideal for a variety of applications. Featuring a Phillips drive type and a pan head design, it ensures secure and reliable fastening. Compliant with RoHS standards, you can trust in its eco-friendly construction. With a thread size of M6 x 1.0 and a length of 18mm, it's perfect for tackling your projects with ease. Upgrade to this premium screw for top-notch performance every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM6X18-PH-SS
Specification Type: DIN 7985A
Thread Size: M6 x 1.0
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M6
Length: 18 mm
SKU: PHSM6X18-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: