PHSM6X45-PH-STL-ZI

PHSM6X45-PH-STL-ZI

Pan Head Machine Screw

Securely fasten components with our Pan Head Machine Screw. Crafted from durable steel with a corrosion-resistant zinc finish, this M6 x 1.0 screw is perfect for a variety of applications. Featuring a Phillips drive type and a sleek pan head design, it offers easy installation and a professional finish. With a length of 45mm, it's ideal for projects requiring a secure and reliable fastening solution. Rest assured, this screw is RoHS compliant, meeting strict environmental standards. Upgrade your toolkit with this essential hardware essential.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM6X45-PH-STL-ZI
Specification Type: DIN 7985A
Thread Size: M6 x 1.0
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M6
Length: 45 mm
SKU: PHSM6X45-PH-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: