PIN1/4X1-1/4-SP-STL-ZI

PIN1/4X1-1/4-SP-STL-ZI

PIN1/4X1-1/4-SP-STL-ZI

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pin
Manufacturer Part Number: PIN1/4X1-1/4-SP-STL-ZI
Specification Type: ASME B18.8.2
Overall Diameter: .25 in
Material: Steel
Finish/Coating: Zinc
Pin Type: Spring Pin
System of Measurement: Inch
Length: 1.25 in
SKU: PIN1/4X1-1/4-SP-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: