PIN1/4X2-DP-STL

PIN1/4X2-DP-STL

PIN1/4X2-DP-STL

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Pin
Manufacturer Part Number: PIN1/4X2-DP-STL
Overall Diameter: .25 in
Material: Steel
Pin Type: Dowel Pin
Length: 2 in
SKU: PIN1/4X2-DP-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: