PIN3/16X1/2-DP-STL

PIN3/16X1/2-DP-STL

PIN3/16X1/2-DP-STL

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pin
Manufacturer Part Number: PIN3/16X1/2-DP-STL
Overall Diameter: .1875 in
Material: Steel
Pin Type: Dowel Pin
Length: .5 in
SKU: PIN3/16X1/2-DP-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: