PINHAIR-4

PINHAIR-4

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pin
Manufacturer Part Number: PINHAIR-4
Overall Diameter: .072 in
Material: Steel
Finish/Coating: Zinc
Pin Type: Hair Pin Cotter
System of Measurement: Inch
Length: 1.188 in
SKU: PINHAIR-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: