PINM3X16-RP-SS

PINM3X16-RP-SS

PINM3X16-RP-SS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pin
Manufacturer Part Number: PINM3X16-RP-SS
Specification Type: DIN 7343
Overall Diameter: 3 mm
Material: Stainless Steel
Pin Type: Roll Pin
System of Measurement: Metric
Length: 16 mm
SKU: PINM3X16-RP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: