PINM5X16-DP-316SS

PINM5X16-DP-316SS

PINM5X16-DP-316SS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pin
Manufacturer Part Number: PINM5X16-DP-316SS
Overall Diameter: 5 mm
Material: 316 Stainless Steel
Pin Type: Dowel Pin
Length: 16 mm
SKU: PINM5X16-DP-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: